Beltrona MEXM82503ZB LED Escape Lighting Ceiling Mount Energy-Efficient

MPN
MEXM82503ZB
Brand
Beltrona
EAN-13
4064161229560
Order Code
08-5805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £73.04 £62.08
10+ £60.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Beltrona MEXM82503ZB LED escape route lighting is a ceiling-mounted emergency lighting solution featuring reliable LED technology. It is designed for fire exit signage and ensures clear visibility during evacuations. Typical applications include marking escape routes, enhancing safety in public buildings, and aiding in emergency evacuations.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 40mm
Detection Range 27m
Dimensions (W x H x D) 274 x 212 x 40mm
Height/depth 212mm
Lamp type LED (monochrome)
Main battery supply Yes (optional)
Max. system power 3.6W
Mounting Type Ceiling mount
Nominal Voltage [AC] 230V
Width 274mm

Reviews

Be the first to submit a review

Trustpilot