Beltrona MEXM82502 LED Escape Light Flexible Wall/Ceiling Mounting

MPN
MEXM82502
Brand
Beltrona
EAN-13
4064161229539
Order Code
08-5802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £82.14 £69.82
10+ £67.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 01/12/2026

The Beltrona MEXM82502 LED escape route lighting is designed for emergency exit and fire exit scenarios, providing reliable and energy-efficient illumination. It incorporates robust wall brackets for secure mounting, ensuring visibility during emergencies. Ideal for use in halls, corridors, and stairwells, it enhances safety by clearly marking escape routes.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 40mm
Detection Range 27m
Dimensions (W x H x D) 290 x 211 x 40mm
Height/depth 211mm
Lamp type LED (monochrome)
Main battery supply No
Max. system power 3.6W
Mounting Type Wall brackets
Nominal Voltage [AC] 230V
Width 290mm

Reviews

Be the first to submit a review

Trustpilot