Beltrona M82501ZB LED Escape Lighting: Modern Energy-Saving Wall-Mount

MPN
M82501ZB
Brand
Beltrona
EAN-13
4064161229522
Order Code
08-5799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £73.04 £67.58
10+ £65.55
50+ £65.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Beltrona M82501ZB LED escape route lighting is a wall surface-mount fixture designed for emergency exit lighting. It delivers reliable illumination for fire exit signage and escape routes in buildings. Ideal for ensuring safety during emergencies, it is commonly used in public and commercial spaces.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 47mm
Detection Range 27m
Dimensions (W x H x D) 274 x 211 x 47mm
Height/depth 211mm
Lamp type LED (monochrome)
Main battery supply Yes (optional)
Max. system power 3.6W
Mounting Type Wall surface-mount
Nominal Voltage [AC] 230V
Width 274mm

Reviews

Be the first to submit a review

Trustpilot