Beltrona HP6360 Laptop Battery HP 11.1V 4400mAh Samsung Cells

Image Representative of Range

Beltrona HP6360 Laptop Battery HP 11.1V 4400mAh Samsung Cells

MPN
HP6360
Brand
Beltrona
EAN-13
2050003034043
Order Code
11-4441
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/08/2026

The Beltrona laptop battery, model HP6360, features a voltage of 11.1 V and a capacity of 4400 mAh. It is designed as a reliable power source for HP laptops, ensuring extended usage time. This battery is ideal for users needing consistent performance for work or travel.
Type Laptop battery
Capacity 4400mAh
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion
Voltage 11.1V

Reviews

Be the first to submit a review

Trustpilot