Bellcome SCU.VDR03.BLG14 Door Intercom Corded Power Supply Unit Dark Grey

Order Code:

08-5742

Brand: Bellcome MPN: SCU.VDR03.BLG14 EAN-13: 6425859408106

Discontinued


Bellcome's Power Supply Unit, model SCU.VDR03.BLG14, is a corded accessory for door intercom systems, available in dark grey. This unit ensures consistent power delivery to door intercom devices, enhancing their reliability. It's typically used in residential or commercial settings to support effective communication with guests.
Type Door intercom accessories
Component Power supply unit
Depth 73mm
Factory colour Dark grey
Height 141mm
Misc Attribute Single family home
Power supply (LOV) mains-powered
Transfer Type Corded
Width 130mm

Trustpilot