BELI-BECO GL335 Dashboard bulb 3.50 V 0.70 W Base E10 Clear Vehicle Light

MPN
GL335 ws
Brand
BELI-BECO
EAN-13
4014470003351
Order Code
13-7145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

BELI-BECO GL335 is a dashboard bulb designed for vehicle lighting applications, manufactured by BELI-BECO. This particular bulb operates at a nominal voltage of 3.50 V and consumes 0.70 W of power, making it a suitable choice for environments where energy efficiency is valued. Featuring a clear finish and equipped with an E10 base, it ensures a straightforward installation in compatible fixtures, often serving as an indicator or instrument panel light in various automotive contexts. This bulb's compact design and reliable performance provide essential illumination for dashboards, helping to maintain visibility and readability of critical vehicle data displays.
Type Dashboard bulb
Base E10
Bulb Type Light bulb
Colour Clear
Content 1
Length (leads) 400mm
Nominal Current 200mA
Nominal Voltage 3.50V
Power 0.70W
Product Type Dashboard bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot