BELI-BECO GL324 bn Dashboard bulb 3.50 V 0.70 W Base E10 Clear

MPN
GL324 bn
Brand
BELI-BECO
EAN-13
4014470003245
Order Code
13-7144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

BELI-BECO GL324 BN is a dashboard bulb designed for vehicle lighting applications, identified by its manufacturer part number. This compact bulb operates at 3.50 volts and consumes 0.70 watts of power, making it suitable for low-voltage applications where energy efficiency is crucial. Featuring an E10 base, it ensures a secure and compliant electrical connection in standard automotive sockets, providing reliable performance. The clear design of the bulb maximises light output, improving visibility and instrumentation readability on vehicle dashboards. This product is typically utilised in automotive environments where clear, consistent illumination is necessary for optimal dashboard visibility under various operating conditions.
Type Dashboard bulb
Base E10
Bulb Type Light bulb
Colour Clear
Content 1
Length (leads) 400mm
Nominal Current 200mA
Nominal Voltage 3.50V
Power 0.70W
Product Type Dashboard bulb

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot