BELI-BECO 95019 Subminiature Bulb 19 V 0.67 W Wire Ends Clear 1Pc

MPN
95019
Brand
BELI-BECO
EAN-13
2050003955171
Order Code
13-7141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

BELI-BECO 95019 is a subminiature bulb designed for precision applications requiring a compact and efficient light source. This component operates at a voltage of 19 V and a power rating of 0.67 W, featuring wire ends for ease of integration into electrical circuits. Its clear construction allows for optimal light transmission, making it ideal for use in indicator lights, control panels, and other instrumentation where clear visibility is crucial. The subminiature bulb's design and construction make it suitable for applications in both industrial machinery and specialised electronic devices. With a focus on durability and reliability, the BELI-BECO 95019 caters to engineers seeking a dependable lighting solution in compact form factors.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 2mm
Dimensions (Ø) 2mm
Nominal Current 35mA
Nominal Voltage 19V
Power 0.67W
Socket (mini bulbs) Wire ends

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot