BELI-BECO 9146 Dashboard bulb 14 V 0.70 W Clear Base E5.5 1 piece

MPN
9146
Brand
BELI-BECO
EAN-13
2050003954778
Order Code
13-7138
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

BELI-BECO 9146 is a vehicle lighting component specifically designed as a dashboard bulb with a voltage rating of 14 volts and a power consumption of 0.70 watts. This bulb features a clear base with an E5.5 fitting, making it suitable for precise and secure installation in compatible dashboard assemblies. Engineered for durability and efficiency, this single-piece bulb is an ideal choice for automotive electrical systems requiring reliable illumination in dashboard indicators and controls. With its clear base, the bulb ensures optimal light transmission, thus enhancing visibility and readability of dashboard displays, which is critical for maintaining safe and informed driving conditions.
Type 9146
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 50mA
Nominal Voltage 14V
Power 0.70W
Product Type Dashboard bulb

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot