BELI-BECO 9145 Dashboard bulb 14 V 0.70 W Base E5.5 Clear Vehicle Light

MPN
9145
Brand
BELI-BECO
EAN-13
2050003935432
Order Code
13-7137
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.985
50+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

BELI-BECO 9145 is a precision-engineered dashboard bulb designed for vehicle lighting applications, identified by its part number 9145. This bulb operates at 14 volts with a power consumption of 0.70 watts, ensuring energy-efficient performance suitable for modern automotive systems. It features a clear finish and utilises the E5.5 base, which provides compatibility with a wide range of dashboard and instrumental panel lighting systems common in various vehicle models. The BELI-BECO 9145 is typically used in automotive settings where reliability and clear visibility are essential, such as in dashboard displays, indicator panels, and other related lighting fixtures. Its construction is tailored to meet the rigorous demands of automotive environments, providing consistent illumination under varying operating conditions.
Type 9145
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Nominal Current 50mA
Nominal Voltage 14V
Power 0.70W
Product Type Dashboard bulb

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot