BELI-BECO 9090G Dashboard bulb 24 V 0.96 W E5.5 Yellow

MPN
9090G
Brand
BELI-BECO
EAN-13
2050003954846
Order Code
13-7136
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.46
10+ £1.34
50+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

BELI-BECO 9090G is a dashboard bulb designed for use in vehicle lighting applications where precision and reliability are paramount. This bulb operates at 24 volts with a power consumption of 0.96 watts, and it features a durable E5.5 base, making it suited for integration into automotive dashboards requiring clear visual indicators. The yellow hue emitted by the bulb serves to enhance visibility under various driving conditions while maintaining compliance with industry standards. This product is typically utilised within transport vehicles, commercial fleets, and specialised machinery, ensuring clear dashboard displays without compromising on energy efficiency. As a singular piece, the bulb offers engineers a dependable solution for maintaining lighting systems within vehicle instrumentation panels.
Type 9090G
Base E5.5
Bulb Type Light bulb
Colour Yellow
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Nominal Current 40mA
Nominal Voltage 24V
Power 0.96W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot