BELI-BECO 9090E Dashboard bulb 24V 0.96W Base E5.5 Green 1 piece

MPN
9090E
Brand
BELI-BECO
EAN-13
2050003954860
Order Code
13-7135
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.43
10+ £1.32
50+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

BELI-BECO 9090E is a dashboard bulb designed for vehicle lighting applications, distinguished by its 24V operating voltage and power rating of 0.96 watts. Featuring an E5.5 base, this green bulb is crafted to deliver reliable and efficient illumination suitable for automotive dashboards and instrument clusters, enhancing visibility and ensuring crucial information is clearly displayed to the driver. The compact and robust design of this bulb makes it an ideal choice for use in a variety of vehicular settings where a green light indication is required, particularly in environments subject to vibration and varying temperatures. Its utilisation of a specific voltage and wattage allows for compatibility with standard automotive electrical systems, ensuring seamless integration into existing vehicle interiors. This product is available as a single unit, catering to replacements and repairs in automotive lighting systems.
Type 9090E
Base E5.5
Bulb Type Light bulb
Colour Green
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Nominal Current 40mA
Nominal Voltage 24V
Power 0.96W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot