BELI-BECO 9090 Dashboard bulb 24V 0.96W Base E5.5 Clear Vehicle Lighting

MPN
9090
Brand
BELI-BECO
EAN-13
2050003954723
Order Code
13-7134
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

BELI-BECO 9090 is a vehicle lighting component designed with a nominal voltage of 24V and a power rating of 0.96W, featuring an E5.5 base. This clear bulb is crafted to provide efficient lighting for dashboard displays, ensuring clarity and visibility in various vehicle applications. Engineered for reliability and longevity, the BELI-BECO 9090 dashboard bulb is suitable for a wide range of vehicles requiring miniature bulb replacements within the 24V range. Often employed in automotive dashboards, control panels, and instrumentation clusters, this bulb seamlessly fits into lighting systems where precise and durable illumination is essential.
Type 9090
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Nominal Current 40mA
Nominal Voltage 24V
Power 0.96W
Product Type Dashboard bulb

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot