BELI-BECO 9070G Dashboard bulb 19 V 1.14 W Base E5.5 Yellow

MPN
9070G
Brand
BELI-BECO
EAN-13
2050003954624
Order Code
13-7133
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

BELI-BECO 9070G is a dashboard bulb designed for vehicle lighting applications with a voltage rating of 19 V and a power consumption of 1.14 W. This bulb features a Base E5.5 fitting, making it compatible with a range of instrumentation panels and internal vehicle lighting systems. The bulb emits a yellow light, which can enhance visibility for specific dashboard functions while ensuring compliance with certain automotive lighting standards. Given its precision engineering, this bulb is particularly suited for use in classic cars or specialised vehicles where specific lighting conditions are required. Beli-Beco’s 9070G bulb is an optimal choice for engineers seeking reliable and efficient lighting solutions in automotive environments.
Type 9070G
Base E5.5
Bulb Type Light bulb
Colour Yellow
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot