BELI-BECO 9046E Dashboard bulb 19 V 1.14 W E5.5 Green Vehicle Lighting

MPN
9046E
Brand
BELI-BECO
EAN-13
2050003954532
Order Code
13-7130
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

BELI-BECO 9046E is a dashboard bulb designed specifically for vehicle lighting applications, offering a nominal voltage rating of 19 volts and a power consumption of 1.14 watts. This bulb is characterised by its E5.5 base, enabling easy integration into various dashboard lighting systems and providing efficient illumination with its green light output. Due to its compact size and reliable performance, the BELI-BECO 9046E is appropriate for use in a range of automotive environments where dashboard indicator lighting is required. Its engineering design ensures longevity and consistent light quality, making it an optimal choice for maintaining visibility in vehicle instrumentation panels.
Type 9046E
Base E5.5
Bulb Type Light bulb
Colour Green
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot