BELI-BECO 9045 Dashboard bulb 3.5 V 0.70 W Base E5.5 Clear

MPN
9045
Brand
BELI-BECO
EAN-13
2050003935425
Order Code
13-7128
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

BELI-BECO 9045 is a dashboard bulb designed with a voltage rating of 3.5 V and a power consumption of 0.70 W. This component features a Base E5.5 configuration and is clear, making it suitable for applications requiring steady and focused illumination. Primarily used in vehicle lighting systems, this bulb is particularly effective for dashboard indicators where consistent light output and reliability are necessary. Engineers can integrate this bulb in various automotive warning and indicator systems, ensuring it meets the essential functional requirements while maintaining standard electrical and mechanical specifications.
Type 9045
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Nominal Current 200mA
Nominal Voltage 3.5V
Power 0.70W
Product Type Dashboard bulb

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot