BELI-BECO 9044 Dashboard bulb 4.5 V 0.90 W Base E5.5 Clear

MPN
9044
Brand
BELI-BECO
EAN-13
2050003935494
Order Code
13-7127
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

BELI-BECO 9044 is a dashboard bulb designed for vehicle lighting applications. This component operates at a voltage of 4.5 V and has a power rating of 0.90 W, making it suitable for a variety of low-power indicator functions within vehicular dashboards. The base type is E5.5, which is a common screw base providing secure and reliable electrical connections in compact form factors. The bulb's clear construction enhances its light-emitting efficiency, making it useful for providing necessary illumination in control panels and indicator systems in cars or other vehicles. Its compatibility with standard fittings makes it a practical choice for engineers looking to maintain or replace dashboard illumination solutions.
Type 9044
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 200mA
Nominal Voltage 4.5V
Power 0.90W
Product Type Dashboard bulb

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot