BELI-BECO 9042 Dashboard bulb 2.5 V 0.25 W Base E5.5 Clear s

MPN
9042
Brand
BELI-BECO
EAN-13
2050003954761
Order Code
13-7125
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

BELI-BECO 9042 Dashboard bulb is manufactured and identified by the part number 9042. This vehicle lighting component operates at a voltage of 2.5 volts with a power rating of 0.25 watts, incorporating a clear bulb with a base type of E5.5. Designed for use in automotive dashboard applications, its low power consumption and compact size make it suitable for integration into a variety of instrument panel lighting systems where precise illumination is required. The clarity of the bulb ensures sharp and consistent light output, facilitating clear visibility of dashboard instruments under various lighting conditions. This product is commonly utilised in the automotive industry for dashboard and indicator lighting, where reliability and durability are essential.
Type 9042
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 100mA
Nominal Voltage 2.5V
Power 0.25W
Product Type Dashboard bulb

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot