BELI-BECO 9032 Dashboard bulb 12 V 0.96 W Clear Base E5.5 1 piece

MPN
9032
Brand
BELI-BECO
EAN-13
2050003954563
Order Code
13-7123
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

BELI-BECO 9032 offers a superior vehicle lighting solution with its Dashboard Bulb featuring a 12 V, 0.96 W specification, designed for optimal performance in automotive applications. This component is characterised by an E5.5 clear base, ensuring compatibility with standard dashboard fittings while providing a reliable and efficient source of illumination. Primarily utilised in the dashboard lighting of vehicles, this high-quality bulb supports visibility and readability of instrument panels, enhancing driver safety and comfort. Its construction adheres to stringent quality standards, making it suitable for use in a variety of vehicular environments where precise and consistent lighting is essential. This product is available in single units, ensuring flexibility in replacements and installations.
Type 9032
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 80mA
Nominal Voltage 12V
Power 0.96W
Product Type Dashboard bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot