BELI-BECO 8518 Glow Lamp 19V 0.76W Cable Clear Mini & Micro Bulbs

MPN
8518
Brand
BELI-BECO
EAN-13
2050003955225
Order Code
13-7122
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

BELI-BECO 8518 is designed as a miniature LED lamp featuring a glow lamp configuration with a clear cable. Operating at 19 volts with a power consumption of 0.76 watts, this component is suitable for applications requiring precision and durability in compact lighting solutions. Engineers might utilise the BELI-BECO 8518 in circuit indicators, control panels, or as part of instrument displays where efficient and reliable illumination is crucial. The clear design allows for optimal light dispersion, making it an ideal choice in environments where visibility and clarity are paramount.
Type Glow lamp
Colour Clear
Content 1
Diameter 2mm
Dimensions (Ø) 2mm
Length (leads) 450mm
Nominal Current 40mA
Nominal Voltage 19V
Power 0.76W
Socket (mini bulbs) Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot