BELI-BECO 8502 Micro Bulb 19V 0.11W Ba7 Clear 1Pc Mini & Micro Bulbs

MPN
8502
Brand
BELI-BECO
EAN-13
2050003955102
Order Code
13-7121
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

BELI-BECO 8502 is a micro bulb, miniature LED rated at 19 volts and 0.11 watts, designed with a BA7 base. It features a clear lens and is typically used in applications requiring compact and efficient illumination, such as in control panel indicators, instrumentation backlighting, and small-scale signage. Its clear design ensures optimal light emission, while the BA7 base facilitates easy integration into existing circuitry. This micro bulb is well-suited for environments where reliable and low-power lighting is essential.
Type Micro bulb
Colour Clear
Content 1
Nominal Current 65mA
Nominal Voltage 19V
Power 0.11W
Socket (mini bulbs) BA7

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot