BELI-BECO 8460 Dashboard bulb 19 V 1.14 W Base E5.5 for Vehicle Lighting

MPN
8460
Brand
BELI-BECO
EAN-13
2050003955591
Order Code
13-7114
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

BELI-BECO 8460 is a specialised dashboard bulb designed specifically for vehicle lighting applications. This bulb operates at a voltage of 19 V and a power rating of 1.14 W, making it suitable for precision lighting tasks within vehicle dashboards. Equipped with a Base E5.5, the bulb is engineered to ensure optimal compatibility with standard dashboard fittings. It is typically used in automotive environments where reliable illumination of instrument panels is critical for vehicle operation and safety. The robust design of the BELI-BECO 8460 makes it an excellent choice for engineers seeking durable replacement components in automotive electrical systems.
Type 8460
Base E5.5
Bulb Type Light bulb
Colour Matt
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot