BELI-BECO 8054 Torch bulb 4.50 V 1.35 W Base E10 Clear 1 pc

MPN
8054
Brand
BELI-BECO
EAN-13
2050003954952
Order Code
13-7113
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

BELI-BECO 8054 is a torch bulb featuring a voltage rating of 4.50 volts and a power consumption of 1.35 watts. Designed with an E10 base, this clear bulb provides efficient and reliable illumination for compact lighting applications and is often utilised in portable torches and flashlights requiring precise, low-voltage lighting solutions. Its durable construction and clear glass design ensure optimal light output and longevity, making it suitable for use in both domestic and professional settings where reliable, low-intensity light sources are essential. Additionally, listed under the alternate description 1437440, the BELI-BECO 8054 torch bulb is engineered to meet the demands of high-quality lighting standards required in various precision-engineering applications.
Type Torch bulb
Colour Clear
Base E10
Operating Voltage 4.50V
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Rating 300mA

Reviews

Be the first to submit a review

Accessories


Trustpilot