BELI-BECO 6218 Subminiature Bulb 16V 0.48W Wire Ends Clear 1Pc

MPN
6218
Brand
BELI-BECO
EAN-13
2050003955263
Order Code
13-7103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

BELI-BECO 6218 Subminiature Bulb 16V 0.48W Wire Ends Clear 1Pc is a precision-engineered subminiature bulb designed for applications requiring compact and efficient lighting solutions. This component operates at a voltage of 16 volts and has a power consumption of 0.48 watts, making it suitable for energy-sensitive environments. Featuring wire ends, this bulb is specifically tailored for easy integration into circuits and systems where space is limited, allowing for straightforward installation and replacement. Typical applications include use in instrumentation panels, control switches, and diagnostic equipment, where reliability and clarity of indication are critical. The clear design ensures maximum light output and visibility, making it ideal for environments where accurate light delivery is paramount.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Nominal Current 30mA
Nominal Voltage 16V
Power 0.48W
Socket (mini bulbs) Wire ends

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot