BELI-BECO 6216 Subminiature Bulb 14 V 0.63 W Wire Ends Clear 1Pc

MPN
6216
Brand
BELI-BECO
EAN-13
2050003955058
Order Code
13-7101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

BELI-BECO 6216 is a subminiature bulb designed with wire ends for easy installation. Operating at 14 volts and 0.63 watts, this clear bulb is an ideal component for precision electronic devices where minimal space and efficient light output are essential. Its compact and durable design makes it particularly suitable for applications in control panels, instrument clusters, and miniature indicator systems. The clearly defined wire ends facilitate straightforward connectivity, ensuring reliable performance in both static and dynamic environments. The bulb’s robust construction guarantees longevity and consistent operation across various industrial and commercial applications.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Nominal Current 45mA
Nominal Voltage 14V
Power 0.63W
Socket (mini bulbs) Wire ends

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot