BELI-BECO 6215 Subminiature Bulb 14 V 0.37 W Wire Ends Clear 1Pc

MPN
6215
Brand
BELI-BECO
EAN-13
2050003955249
Order Code
13-7100
Country of Origin
Germany
View Full Product Range (26)

Discontinued


BELI-BECO 6215 is a subminiature bulb designed for specific, low-power applications, with a nominal voltage of 14 V and a power rating of 0.37 W. This bulb features wire ends for straightforward integration into numerous electrical systems, and its clear construction ensures optimal light emission without distortion. Typical engineering applications include use in indicator lighting, instrument panels, and decorative lighting where space constraints necessitate a compact light source. The design and specifications aim to fit seamlessly into circuits requiring small-scale, efficient illumination, delivering dependable performance in a variety of technical settings.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Nominal Current 24mA
Nominal Voltage 14V
Power 0.37W
Socket (mini bulbs) Wire ends

Alternatives (2)


Trustpilot