BELI-BECO 6213 Subminiature Bulb 12 V 0.72 W Wire Ends Clear 1Pc

MPN
6213
Brand
BELI-BECO
EAN-13
2050003955201
Order Code
13-7098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

BELI-BECO 6213 is a subminiature bulb characterized by its clear glass construction with wire ends, designed for applications requiring a 12 V power supply and a power consumption of 0.72 W. The bulb's compact size qualifies it under the category of miniature LEDs, making it a suitable choice for precision projects in various engineering disciplines where space constraints are a critical factor. Common applications include signal indicator lights, dashboard illumination in automotive systems, and as components in intricate electronic devices. The wire-ended feature allows for straightforward soldering, ensuring secure connections in delicate assembly processes.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Nominal Current 60mA
Nominal Voltage 12V
Power 0.72W
Socket (mini bulbs) Wire ends

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot