BELI-BECO 6212 Subminiature Bulb 12V 0.48W Wire Ends Clear 1Pc

Order Code:

13-7097

Brand: BELI-BECO MPN: 6212 EAN-13: 2050003955454

Discontinued


BELI-BECO 6212 subminiature bulb, provides precision engineering in compact lighting solutions. This miniature LED features a clear lens and wire ends, operating at 12 volts with a power consumption of 0.48 watts, making it an ideal low-power lighting option. Its subminiature form factor ensures compatibility with space-constricted applications, providing versatility in both design and application. Typically used in instrumentation panels, medical devices, and intricate electronic assemblies, this bulb delivers reliable illumination in specialised environments. The product's robust construction and consistent luminescence make it a valuable component for engineers seeking efficient, compact lighting solutions.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 40mA
Nominal Voltage 12V
Power 0.48W
Socket (mini bulbs) Wire ends

Alternatives (4)

You may also like


Trustpilot