BELI-BECO 6209 Subminiature Bulb 7.50 V 0.35 W Wire Ends Clear 1Pc

MPN
6209
Brand
BELI-BECO
EAN-13
2050003955164
Order Code
13-7095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

BELI-BECO 6209 is a subminiature bulb engineered with precision for applications requiring compact and efficient illumination solutions. Operating at a voltage of 7.50 volts and a power rating of 0.35 watts, this clear bulb features wire ends for straightforward integration into various electronic designs. The product's subminiature size makes it particularly suitable for use in intricate circuit boards, instrumentation panels, and other environments where space is at a premium and discreet yet effective lighting is needed. Engineered with high-quality materials, the BELI-BECO 6209 ensures reliable performance in demanding settings, adhering to the rigorous specifications required by professionals in the field.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Nominal Current 47mA
Nominal Voltage 7.50V
Power 0.35W
Socket (mini bulbs) Wire ends

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot