BELI-BECO 6208 Subminiature Bulb 6 V 0.36 W Clear Wire Ends 1Pc

MPN
6208
Brand
BELI-BECO
EAN-13
2050003955447
Order Code
13-7094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.935
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

BELI-BECO 6208 is a subminiature bulb designed for applications requiring compact and efficient lighting solutions. This component operates at a voltage of 6 V and a power rating of 0.36 W, making it suitable for low-energy consumption needs. Its clear finish and wire-ended design facilitate easy integration into various circuit designs, particularly in electronic devices where space is constrained. Typical applications include use in instrumentation panels, medical equipment, and other small-scale electromechanical systems where precise and reliable illumination is desired. The bulb's robust construction ensures reliable performance in environments where such compact lighting solutions are essential.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 60mA
Nominal Voltage 6V
Power 0.36W
Socket (mini bulbs) Wire ends

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot