BELI-BECO 6207 Subminiature Bulb 5V 0.58W Wire Ends Clear 1Pc

MPN
6207
Brand
BELI-BECO
EAN-13
2050003955041
Order Code
13-7093
Country of Origin
Germany

Discontinued


BELI-BECO 6207 is a high-quality subminiature bulb designed for reliable performance in demanding applications. With a precise operating voltage of 5 volts and a power rating of 0.58 watts, this bulb features wire ends for easy connectivity in various electronic circuits. The lamp is furnished with a clear finish that ensures maximum light transmission, making it ideal for applications requiring focused illumination, such as in diagnostic equipment, automotive dashboard displays, and control panels. The robust construction and compact size of the bulb are specifically tailored for use in environments where space is a premium, making it a preferred choice in the design and maintenance of intricate electronic systems.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Nominal Current 115mA
Nominal Voltage 5V
Power 0.58W
Socket (mini bulbs) Wire ends

Alternatives (5)


Trustpilot