BELI-BECO 6206 Subminiature Bulb 5V 0.58W Wire Ends Clear 1Pc

MPN
6206
Brand
BELI-BECO
EAN-13
2050003955034
Order Code
13-7092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

BELI-BECO 6206 is a subminiature bulb specifically designed for precise applications requiring compact illumination. This bulb operates efficiently at 5 volts with a power consumption of 0.58 watts, making it ideal for low-energy requirements in miniature settings. Featuring wire ends, it facilitates straightforward integration into electronic circuits and systems where space is constrained. Its clear construction ensures maximum light output, enhancing visibility in displays and instrumentation. Engineers often deploy this type of lighting solution in control panels, measurement devices, and other specialised equipment where reliable and consistent light performance is crucial.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Nominal Current 115mA
Nominal Voltage 5V
Power 0.58W
Socket (mini bulbs) Wire ends

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot