BELI-BECO 6202 Subminiature Bulb 1.80V 0.42W Wire Ends Clear Mini Bulb

Order Code:

13-7089

Brand: BELI-BECO MPN: 6202 EAN-13: 2050003955539

Discontinued


BELI-BECO's 6202 subminiature bulb is a component engineered for precision applications, characterised by its 1.80-volt and 0.42-watt power specifications. Featuring wire ends, this clear miniature bulb is designed for easy integration into various electronic systems where compactness and reliability are crucial. Often utilised in instrumentation panels, medical devices, and precision lighting applications, the bulb's small size and low voltage make it ideal for situations requiring efficient, low-power illumination. The BELI-BECO 6202 is appreciated for its dependable performance in demanding environments, providing engineers with a trusted option for miniaturised lighting needs.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 2mm
Dimensions (Ø) 2 mm
Nominal Current 235mA
Nominal Voltage 1.80V
Power 0.42W
Product Type Subminiature bulb
Socket (mini bulbs) Wire ends

You may also like


Trustpilot