BELI-BECO 61008 Mini Bulb 22V 0.53W Bi-Pin 3.2mm Clear 1Pc

MPN
61008
Brand
BELI-BECO
EAN-13
2050003955003
Order Code
13-7087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

BELI-BECO 61008 is a miniature LED bulb designed for various low-voltage applications, marked with the part number 1437441. This Mini bulb operates at a voltage of 22 volts with a power consumption of 0.53 watts, making it suitable for energy-efficient lighting solutions. It features a bi-pin base with a diameter of 3.2 mm, facilitating easy integration into compatible lighting systems, and is encapsulated in a clear enclosure to ensure optimal light transmission. Typical engineering applications for this product include use in signalling equipment, control panel indicators, and task lighting where precise and efficient illumination is required. Its compact size and durable construction make it ideal for environments where space is limited and reliability is essential.
Type Mini bulb
Colour Clear
Content 1
Diameter 3.20mm
Dimensions (Ø) 3.20mm
Nominal Current 24mA
Nominal Voltage 22V
Power 0.53W
Socket (mini bulbs) Bi-pin 3.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot