BELI-BECO 60008 Mini Bulb 19V 0.95W Bi-Pin 3.2mm Clear 1 Pieces

MPN
60008
Brand
BELI-BECO
EAN-13
2050003955218
Order Code
13-7084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

BELI-BECO 60008 is a miniature bulb designed for precision lighting applications, characterised by its compact structure and efficient performance. Operating at 19 volts with a power consumption of 0.95 watts, this bulb features a bi-pin base with a diameter of 3.2 mm, making it suitable for small-scale lighting installations where space constraints are critical. Its clear design allows for optimal light emission, making it ideal for use in control panels, instrumentation backlighting, and other environments that require consistent and reliable illumination. Due to its miniature size and energy efficiency, the BELI-BECO 60008 is frequently employed in engineering projects where precision and long-term reliability are paramount to successful operation.
Type Mini bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 50mA
Nominal Voltage 19V
Power 0.95W
Socket (mini bulbs) Bi-pin 3.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot