BELI-BECO 60007 Mini Bulb 19V 0.95W Bi-Pin 3.2mm Red 1Pc Mini & Micro Bulbs

MPN
60007
Brand
BELI-BECO
EAN-13
2050003955317
Order Code
13-7083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

BELI-BECO 60007 is a high-quality miniature LED bulb designed for precision and reliability in demanding applications. The bulb operates at 19 volts with a power consumption of 0.95 watts, and its red illumination is delivered through a compact 3.2 mm bi-pin configuration, making it suitable for environments where space is at a premium. Engineered for integration into electronic circuits, this miniature bulb is ideal for use in instrumentation panels, control systems, and signal indicators, where precise lighting is critical. Its robust construction ensures a long operational life, making it a reliable choice for engineers seeking dependable small-scale lighting solutions.
Type Mini bulb
Colour Red
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 50mA
Nominal Voltage 19V
Power 0.95W
Socket (mini bulbs) Bi-pin 3.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot