BELI-BECO 5050 Bicycle light bulb 19V 1.90W Clear

MPN
5050
Brand
BELI-BECO
EAN-13
2050003954792
Order Code
13-7081
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

BELI-BECO 5050 is a robust bicycle light bulb, specifically engineered to operate at 19 volts with a power output of 1.90 watts. This clear, single-piece light bulb falls under the category of vehicle lighting, offering a reliable source of illumination for cyclists during low-light conditions. The compact design of the BELI-BECO 5050 makes it ideally suited for use in various bicycle lighting systems, ensuring enhanced visibility and safety. Its engineering application is primarily for use in enhancing the visibility of bicycles on roadways, contributing to safer commuting and cycling experiences. This light bulb is also compatible with a range of bicycle lighting fixtures that require a 19V power input, ensuring versatility across different models and setups.
Type 5050
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø) 11mm
Nominal Current 100mA
Nominal Voltage 19V
Power 1.90W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot