BELI-BECO 5046 Dashboard bulb 19 V 1.14 W Base E5.5 Clear Vehicle Lighting

MPN
5046
Brand
BELI-BECO
EAN-13
2050003954808
Order Code
13-7077
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

BELI-BECO 5046 is a dashboard bulb designed for vehicle lighting applications, featuring a voltage rating of 19 volts and a power consumption of 1.14 watts. This bulb is fitted with an E5.5 base, ensuring compatibility with a variety of standard dashboard light fittings. The clear construction of the bulb provides optimal light output, making it suitable for illuminating instrument panels and dashboards effectively. Its compact size and energy efficiency make it ideal for use in automotive environments where reliability and consistent performance are critical. Due to its voltage and wattage specifications, it is primarily utilised in vehicles with electrical systems designed to accommodate these parameters.
Type 5046
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 8mm
Dimensions (Ø) 8mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot