BELI-BECO 5043W Dashboard bulb 3.5V 0.70W E5.5 White

MPN
5043W
Brand
BELI-BECO
EAN-13
2050003954648
Order Code
13-7076
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

BELI-BECO 5043W. The BELI-BECO 5043W is a compact dashboard bulb designed for vehicle lighting applications, offering a power specification of 3.5 volts and 0.70 watts. Featuring an E5.5 base, this white bulb is engineered to provide reliable illumination for dashboard instruments, enhancing visibility and control in automotive settings. Its efficiency and precise design make it suitable for integration into various vehicle models, ensuring compatibility with standard dashboard circuitry. The BELI-BECO 5043W's compact form factor and electrical specifications make it an ideal choice for engineers looking to maintain functionality and performance in automotive lighting systems.
Type 5043W
Base E5.5
Bulb Type Light bulb
Colour White
Content 1
Diameter 8mm
Dimensions (Ø) 8mm
Nominal Current 200mA
Nominal Voltage 3.5V
Power 0.70W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot