BELI-BECO 5043 Dashboard bulb 3.5 V 0.70 W Base E5.5 Clear single piece

MPN
5043
Brand
BELI-BECO
EAN-13
2050003954631
Order Code
13-7075
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockFurther 23 despatched in 4 working days

BELI-BECO 5043 is a dashboard bulb specifically designed for vehicle lighting, offering a clear illumination with its 3.5-volt, 0.70-watt output. The bulb features a Base E5.5, which is suitable for small lamp holders commonly used in automotive dashboard applications. Its compact design and precise voltage rating make it an ideal choice for instrument panel and dashboard lighting in various vehicles, ensuring reliable performance and consistent visibility. This single-piece bulb is known for its durability and clear light output, supporting the illumination needs of modern vehicle interiors where precision and dependability are essential.
Type 5043
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 8mm
Dimensions (Ø) 8mm
Nominal Current 200mA
Nominal Voltage 3.5V
Power 0.70W
Product Type Dashboard bulb

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot