BELI-BECO 5019G Bicycle light bulb Clear 3.50 V 0.70 W

MPN
5019G
Brand
BELI-BECO
EAN-13
2050003954709
Order Code
13-7072
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

BELI-BECO 5019G is a bicycle light bulb designed for vehicle lighting applications, characterised by its clear glass and specified for a voltage of 3.50 volts with a power consumption of 0.70 watts. This light bulb is engineered to provide reliable illumination for bicycles, ensuring visibility and safety in low-light conditions. The precise voltage and wattage ratings make it suitable for integration into bicycle lighting assemblies, where efficient energy usage is paramount to maintaining battery life. Given its specific operational parameters, the BELI-BECO 5019G is ideal for use in both front and rear bicycle lights, contributing to the overall durability and performance of a cyclist's lighting system.
Type 5019G
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø) 11mm
Nominal Current 200mA
Nominal Voltage 3.50V
Power 0.70W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot