BELI-BECO 5018 Bicycle light bulb 2.50 V 0.5 W Clear

MPN
5018
Brand
BELI-BECO
EAN-13
2050003954686
Order Code
13-7070
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

BELI-BECO 5018 is the Manufacturer's Part Number for this specific bicycle light bulb, which is characterised by its 2.50 V and 0.5 W specifications. This clear lamp is an essential component in vehicle lighting systems, particularly designed for use in bicycles where precise illumination is crucial for safety and visibility. The bulb is engineered to provide reliable performance under the variably demanding conditions encountered during cycling, ensuring that it is both energy-efficient and durable. Given its compact design and specific voltage and wattage ratings, the BELI-BECO 5018 light bulb is typically implemented in the front or rear lighting assemblies of bicycles, contributing significantly to enhanced rider visibility and road safety regardless of ambient light conditions.
Type 5018
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø x L) 11 mm x 25 mm
Length 25mm
Nominal Current 200mA
Nominal Voltage 2.50V
Power 0.5W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot