BELI-BECO 5016 Bicycle light bulb 1.5 V 0.23 W Clear

MPN
5016
Brand
BELI-BECO
EAN-13
2050003954594
Order Code
13-7068
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Beli-Beco 5016 Bicycle Light Bulb 1.5 V 0.23 W Clear is a component designed for vehicle lighting applications, specifically tailored for use in bicycles. This light bulb operates at a voltage of 1.5 V and a power output of 0.23 watts, providing efficient illumination necessary for safety and visibility in low-light environments. The clear design ensures maximum light transmission, making it suitable for standard bicycle light fittings that require compactness and reliable performance. Utilised primarily in bicycle headlamps or taillights, this bulb is an essential component for ensuring compliance with safety standards for cyclists who require dependable lighting solutions. The product is sold individually, reflecting its application in specialised or replacement contexts within the cycling industry.
Type 5016
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø) 11mm
Nominal Current 150mA
Nominal Voltage 1.5V
Power 0.23W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot