BELI-BECO 2235 Subminiature Bulb 3.50 V 0.7 W Clear Cable 1 Piece

MPN
2235
Brand
BELI-BECO
EAN-13
2050003955157
Order Code
13-7067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

BELI-BECO 2235 is a subminiature bulb designed to operate at 3.50 V and utilise 0.7 W of power, featuring a clear cable configuration. This specific bulb is classified under miniature LEDs and is noted for its compact form factor, which makes it suitable for use in constrained spaces where efficient lighting is required. Typically, it finds applications in precision instrumentation, small-scale electronic devices, and model construction, where reliable illumination is critical and space is limited. The clear cable enhances versatility in installation, providing optimal visibility and integration in various engineering environments. This product is supplied as a single unit, emphasising its targeted application for specialised technical needs.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 27 mm
Length 27mm
Length (leads) 400mm
Nominal Current 200mA
Nominal Voltage 3.50V
Power 0.7W
Socket (mini bulbs) Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot