Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 800-R Micro Fuse 800mA 5x20mm Time Delay 100 pieces Bulk

Order Code:

08-5686

Brand: Belfuse MPN: 5ST 800-R EAN-13: 4064161283678
Qty Unit Price (Ex VAT)
1+ £28.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 10/01/2026

Belfuse manufactures the 5ST 800-R micro fuse, featuring a 5 mm x 20 mm glass cartridge and a current rating of 800 mA. This time delay micro fuse is suitable for applications requiring circuit protection in delicate electronic devices. Available in bulk packaging of 100 pieces, it is ideal for both professional and industrial usage.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 800 mA
Packaging Type Bulk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot