Belfuse 3AB 500-R Micro Fuse 500mA 250V Quick Response F 100pieces Bulk

Order Code:

08-5665

Brand: Belfuse MPN: 3AB 500-R EAN-13: 2050006116913

Discontinued


Belfuse manufactures the 3AB 500-R micro fuse, a quick-response component with a 500 mA current rating and a 250 V voltage capacity. This fuse is ideal for protecting electronic circuits against overcurrent conditions. It is commonly used in consumer electronics and professional equipment where reliable circuit protection is crucial.
Type Micro fuse
Current Rating 500mA
Length 31.8mm
Diameter 6.35mm
Fuse Speed Quick response -F-
Dim (Ø x L) 6.35 mm x 31.8 mm
Nominal Voltage 250V
Packaging Type Bulk

Trustpilot