Belden934703032-1 M12 Socket, Right Angle, 5m, 8 Pins, 360° Shielding

MPN
934703032-1
Brand
Belden
EAN-13
4064161266688
Order Code
11-4414
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.58 £20.89
10+ £19.38
100+ £18.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Belden 934703032-1 Sensor/actuator connector is a pre-fabricated M12 socket with a right-angle design, 5.00 metres in length, and features eight pins. This connector is ideal for industrial automation systems, providing reliable communication in harsh environments. Manufactured by Belden, it is typically used to connect sensors and actuators to control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
IP Rating IP69/IP69K
Material TPU
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 8-299/5m
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot