Belden 934637032-1 Sensor/Actuator Connector M12 Plug 8-Pin X-Coded

MPN
934637032-1
Brand
Belden
EAN-13
4064161266701
Order Code
11-4405
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.67 £43.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Belden 934637032-1 is an M12 plug, straight sensor/actuator connector designed with eight pins. It is typically used for connecting sensors and actuators in automation and industrial applications, ensuring reliable data transmission. This connector is valued for its robust design and compatibility in demanding environments.
Type Sensor connector
Connector Size M12
Gender Plug
Colour Silver
Connection Cut & Clip
Connector 1 M12 plug, straight
Connector 2 Customisable
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 0986 EMC 600
Nominal Current 500mA
Nominal Voltage 48V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot