Belden 731740002-1 Flat Gasket GDM 3-17 Brown 1 pc

MPN
731740002-1
Brand
Belden
EAN-13
2050002445536
Order Code
11-4400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

Belden manufactures the flat gasket GDM 3-17 in brown. This product serves as a reliable sealant, suitable for use in electrical or mechanical assemblies. It is part of Belden's comprehensive range of components designed to ensure optimal performance and durability.
Type A
Connection Screws
Factory colour Brown
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 GDM3-17
Misc Attribute 2 A
Temperature Range -25 - +90°C
Total no. of pins + PE

Reviews

Be the first to submit a review

Trustpilot