Belden 11024-1 Sensor Cable M12 Straight Plug 4 Pins 1 pc

MPN
11024-1
Brand
Belden
EAN-13
4064161267791
Order Code
11-4355
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Belden 11024-1 sensor/actuator data cable features an M12 plug, straight design, with 4 pins suitable for robust data transmission. Manufactured by Belden, it is ideal for industrial automation systems. This cable is commonly used in sensor and actuator connections for efficient and reliable communication.
Type Sensor connector
Number of Contacts 4
Connector Size M12
Gender Plug
Colour Black
Connection Connector
Connector 1 M12 plug, straight
Connector 2 Customisable
IP Rating IP67
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0979 PTX 101
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot